Bourns, ZV Varistor 160 pF 1 A, Clamping 77 V, Varistor 47 V, 0603

Bulk discount available

Subtotal (1 tape of 50 units)*

£3.00

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.06£3.00
250 - 950£0.045£2.25
1000 - 1950£0.036£1.80
2000 +£0.035£1.75

*price indicative

Packaging Options:
RS Stock No.:
211-1144
Mfr. Part No.:
ZV30K0603300NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

47 V

Product Type

Varistor

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Maximum Surge Current

30A

Capacitance

160pF

Minimum Operating Temperature

-55°C

Length

1.6mm

Maximum Operating Temperature

125°C

Thickness

0.95mm

Depth

0.8mm

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS

Package/Case

0603

Energy Rating

0.1J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links