Bourns, ZV Varistor 510pF 1A, Clamping 65V, Varistor 39V, 1206 (3216M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
211-1136
Mfr. Part No.:
ZV25K1206201NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

39V

Maximum AC Voltage Rating

25V

Maximum DC Voltage Rating

31V

Clamping Voltage

65V

Clamping Current

1A

Material

Metal

Series

ZV

Capacitance

510pF

Package/Case

1206 (3216M)

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C