Bourns, ZV Varistor 260 pF 1 A, Clamping 65 V, Varistor 39 V, 0805
- RS Stock No.:
- 211-1133
- Mfr. Part No.:
- ZV25K0805121NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
£227.50
(exc. VAT)
£273.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 7000 | £0.065 | £227.50 |
| 10500 + | £0.064 | £224.00 |
*price indicative
- RS Stock No.:
- 211-1133
- Mfr. Part No.:
- ZV25K0805121NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 39 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 260pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Thickness | 0.8mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 39 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 65V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 120A | ||
Capacitance 260pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Thickness 0.8mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
