Bourns, ZV Varistor 175 pF 1 A, Clamping 54 V, Varistor 33 V, 0603

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£3.20

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.064£3.20
250 - 950£0.048£2.40
1000 - 1950£0.036£1.80
2000 +£0.035£1.75

*price indicative

Packaging Options:
RS Stock No.:
211-1119
Mfr. Part No.:
ZV20K0603300NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

33 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

54V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

30A

Capacitance

175pF

Minimum Operating Temperature

-55°C

Length

1.6mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Thickness

0.95mm

Depth

0.8mm

Standards/Approvals

UL, RoHS

Package/Case

0603

Energy Rating

0.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy