Bourns, ZV Varistor 185 pF 1 A, Clamping 44 V, Varistor 27 V, 0603

Subtotal (1 tape of 50 units)*

£2.15

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +£0.043£2.15

*price indicative

Packaging Options:
RS Stock No.:
211-1110
Mfr. Part No.:
ZV17K0603300NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

27 V

Packaging

Tape & Reel

Clamping Voltage VC

44V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

17V ac

Maximum DC Voltage

22V dc

Maximum Surge Current

30A

Capacitance

185pF

Minimum Operating Temperature

-55°C

Length

1.6mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Thickness

0.95mm

Depth

0.8mm

Standards/Approvals

UL, RoHS

Package/Case

0603

Energy Rating

0.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links