Bourns, ZV Varistor 195 pF 1 A, Clamping 38 V, Varistor 22 V, 0603
- RS Stock No.:
- 211-1101
- Mfr. Part No.:
- ZV14K0603300NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£3.20
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,650 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.064 | £3.20 |
| 250 - 950 | £0.048 | £2.40 |
| 1000 - 1950 | £0.036 | £1.80 |
| 2000 + | £0.035 | £1.75 |
*price indicative
- RS Stock No.:
- 211-1101
- Mfr. Part No.:
- ZV14K0603300NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 38V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 30A | |
| Capacitance | 195pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 0.95mm | |
| Depth | 0.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Clamping Voltage VC 38V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 30A | ||
Capacitance 195pF | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 0.95mm | ||
Depth 0.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Package/Case 0603 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
