Bourns, ZV Varistor 1.3 nF 1 A, Clamping 33 V, Varistor 18 V, 1210

Bulk discount available

Subtotal (1 tape of 25 units)*

£4.80

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,625 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75£0.192£4.80
100 - 475£0.168£4.20
500 - 975£0.144£3.60
1000 - 1975£0.132£3.30
2000 +£0.126£3.15

*price indicative

Packaging Options:
RS Stock No.:
211-1099
Mfr. Part No.:
ZV11K1210401NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

18 V

Packaging

Tape & Reel

Clamping Voltage VC

33V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

11V ac

Maximum DC Voltage

14V dc

Maximum Surge Current

400A

Capacitance

1.3nF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, UL

Thickness

0.85mm

Depth

2.5mm

Package/Case

1210

Energy Rating

1.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links