Bourns, AVHT Varistor 6.5 nF 10 A, Clamping 77 V, Varistor 47 V, 2220

Bulk discount available

Subtotal (1 tape of 5 units)*

£3.98

(exc. VAT)

£4.775

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 45£0.796£3.98
50 - 95£0.622£3.11
100 - 245£0.558£2.79
250 - 495£0.512£2.56
500 +£0.496£2.48

*price indicative

Packaging Options:
RS Stock No.:
211-1093
Mfr. Part No.:
AV30K2220122NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

47 V

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

AVHT

Maximum AC Voltage

30V ac

Maximum DC Voltage

34V dc

Maximum Surge Current

1.2kA

Capacitance

6.5nF

Length

5.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Thickness

1.4mm

Termination Style

Surface Mount

Depth

5mm

Package/Case

2220

Automotive Standard

No

Energy Rating

10J

COO (Country of Origin):
SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.

AVHT series varistors require significantly less space and pad area than silicon TVS diodes

+150 °C maximum continuous operating temperature

Low clamping voltage Vc

RoHS compliant

Non-sensitive to mildly activated fluxes

Non-plastic coating for better flammability rating

Related links