Bourns, AVHT Varistor 6.5 nF 10 A, Clamping 77 V, Varistor 47 V, 2220

Bulk discount available

Subtotal (1 reel of 1000 units)*

£423.00

(exc. VAT)

£508.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 2000£0.423£423.00
3000 +£0.419£419.00

*price indicative

RS Stock No.:
211-1092
Mfr. Part No.:
AV30K2220122NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

47 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

77V

Clamping Current

10A

Mount Type

Surface

Series

AVHT

Maximum AC Voltage

30V ac

Maximum DC Voltage

34V dc

Maximum Surge Current

1.2kA

Capacitance

6.5nF

Minimum Operating Temperature

-55°C

Length

5.7mm

Maximum Operating Temperature

150°C

Depth

5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Thickness

1.4mm

Package/Case

2220

Energy Rating

10J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.

AVHT series varistors require significantly less space and pad area than silicon TVS diodes

+150 °C maximum continuous operating temperature

Low clamping voltage Vc

RoHS compliant

Non-sensitive to mildly activated fluxes

Non-plastic coating for better flammability rating

Related links