Bourns, AVHT Varistor 530 pF 1 A, Clamping 77 V, Varistor 47 V, 1206

Subtotal (1 tape of 25 units)*

£4.575

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,425 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
25 +£0.183£4.58

*price indicative

Packaging Options:
RS Stock No.:
211-1086
Mfr. Part No.:
AV30K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

47 V

Packaging

Tape & Reel

Clamping Voltage VC

77V

Clamping Current

1A

Mount Type

Surface

Series

AVHT

Maximum AC Voltage

30V ac

Maximum Surge Current

200A

Maximum DC Voltage

34V dc

Capacitance

530pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Thickness

1.2mm

Depth

1.6mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Package/Case

1206

Energy Rating

2J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.

AVHT series varistors require significantly less space and pad area than silicon TVS diodes

+150 °C maximum continuous operating temperature

Low clamping voltage Vc

RoHS compliant

Non-sensitive to mildly activated fluxes

Non-plastic coating for better flammability rating

Related links