Bourns, AVHT Varistor 2 nF 2.5 A, Clamping 44 V, Varistor 27 V, 1210

Bulk discount available

Subtotal (1 tape of 20 units)*

£3.36

(exc. VAT)

£4.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80£0.168£3.36
100 - 480£0.143£2.86
500 - 980£0.118£2.36
1000 +£0.107£2.14

*price indicative

Packaging Options:
RS Stock No.:
211-1071
Mfr. Part No.:
AV17K1210401NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

27 V

Clamping Voltage VC

44V

Packaging

Tape & Reel

Clamping Current

2.5A

Mount Type

Surface

Series

AVHT

Maximum AC Voltage

17V ac

Maximum DC Voltage

20V dc

Maximum Surge Current

400A

Capacitance

2nF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Depth

2.5mm

Thickness

1.3mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Package/Case

1210

Energy Rating

1.8J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.

AVHT series varistors require significantly less space and pad area than silicon TVS diodes

+150 °C maximum continuous operating temperature

Low clamping voltage Vc

RoHS compliant

Non-sensitive to mildly activated fluxes

Non-plastic coating for better flammability rating

Related links