Bourns, AVHT Varistor 370 pF 1 A, Clamping 44 V, Varistor 27 V, 0805
- RS Stock No.:
- 211-1065
- Mfr. Part No.:
- AV17K0805121NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
£269.50
(exc. VAT)
£322.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 7000 | £0.077 | £269.50 |
| 10500 + | £0.076 | £266.00 |
*price indicative
- RS Stock No.:
- 211-1065
- Mfr. Part No.:
- AV17K0805121NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Clamping Voltage VC | 44V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | AVHT | |
| Maximum AC Voltage | 17V ac | |
| Maximum DC Voltage | 20V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 370pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Clamping Voltage VC 44V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series AVHT | ||
Maximum AC Voltage 17V ac | ||
Maximum DC Voltage 20V dc | ||
Maximum Surge Current 120A | ||
Capacitance 370pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
Package/Case 0805 | ||
Energy Rating 0.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.
AVHT series varistors require significantly less space and pad area than silicon TVS diodes
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
