Bourns, AV Varistor 6.5 nF 10 A, Clamping 77 V, Varistor 47 V, 2220

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£433.00

(exc. VAT)

£520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000£0.433£433.00
3000 +£0.428£428.00

*price indicative

RS Stock No.:
209-8106
Mfr. Part No.:
AV30K2220122NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

47 V

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

AV

Maximum AC Voltage

30V ac

Maximum Surge Current

2000A

Maximum DC Voltage

34V dc

Capacitance

6.5nF

Minimum Operating Temperature

-55°C

Length

5.7mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Thickness

1.4mm

Depth

1.4mm

Package/Case

2220

Automotive Standard

No

Energy Rating

0.3J

COO (Country of Origin):
SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.

Non-plastic coating for better flammability rating

Broad range of current and energy handling

capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy