Bourns, AV Varistor 1.65 nF 2.5 A, Clamping 54 V, Varistor 22 V, 1210

Bulk discount available

Subtotal (1 reel of 2500 units)*

£325.00

(exc. VAT)

£400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 5000£0.13£325.00
7500 +£0.125£312.50

*price indicative

RS Stock No.:
209-8094
Mfr. Part No.:
AV20K1210401NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

22 V

Packaging

Tape & Reel

Clamping Voltage VC

54V

Clamping Current

2.5A

Mount Type

Surface

Series

AV

Maximum AC Voltage

20V ac

Maximum DC Voltage

26V dc

Maximum Surge Current

2000A

Capacitance

1.65nF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

1.3mm

Termination Style

Surface Mount

Thickness

1.3mm

Package/Case

1210

Energy Rating

0.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.

Non-plastic coating for better flammability rating

Broad range of current and energy handling

capabilities

Related links