Bourns, AV Varistor 780 pF 1 A, Clamping 54 V, Varistor 22 V, 1206
- RS Stock No.:
- 209-8092
- Mfr. Part No.:
- AV20K1206201NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£3.00
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | £0.12 | £3.00 |
| 100 - 225 | £0.111 | £2.78 |
| 250 - 975 | £0.094 | £2.35 |
| 1000 + | £0.086 | £2.15 |
*price indicative
- RS Stock No.:
- 209-8092
- Mfr. Part No.:
- AV20K1206201NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | AV | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 780pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS | |
| Package/Case | 1206 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series AV | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 780pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS | ||
Package/Case 1206 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
