Bourns, AV Varistor 8 nF 10 A, Clamping 44 V, Varistor 27 V, 2220

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£439.00

(exc. VAT)

£527.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000£0.439£439.00
3000 +£0.432£432.00

*price indicative

RS Stock No.:
209-8089
Mfr. Part No.:
AV17K2220122NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

27 V

Packaging

Tape & Reel

Clamping Voltage VC

44V

Clamping Current

10A

Mount Type

Surface

Series

AV

Maximum AC Voltage

17V ac

Maximum DC Voltage

20V dc

Maximum Surge Current

2000A

Capacitance

8nF

Length

5.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Thickness

1.4mm

Depth

1.4mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Package/Case

2220

Energy Rating

0.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.

Non-plastic coating for better flammability rating

Broad range of current and energy handling

capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy