Bourns, AV Varistor 3.38 nF 5 A, Clamping 44 V, Varistor 27 V, 1812

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£5.38

(exc. VAT)

£6.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.538£5.38
50 - 90£0.398£3.98
100 - 240£0.363£3.63
250 - 490£0.322£3.22
500 +£0.301£3.01

*price indicative

Packaging Options:
RS Stock No.:
209-8088
Mfr. Part No.:
AV17K1812801NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

27 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

44V

Clamping Current

5A

Mount Type

Surface

Series

AV

Maximum AC Voltage

17V ac

Maximum DC Voltage

20V dc

Maximum Surge Current

2000A

Capacitance

3.38nF

Minimum Operating Temperature

-55°C

Length

4.7mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

1.3mm

Thickness

1.3mm

Package/Case

1812

Automotive Standard

No

Energy Rating

0.3J

COO (Country of Origin):
SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.

Non-plastic coating for better flammability rating

Broad range of current and energy handling

capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy