Bourns, AV Varistor 2 nF 2.5 A, Clamping 44 V, Varistor 27 V, 1210

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

£2.70

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75£0.108£2.70
100 - 225£0.107£2.68
250 - 975£0.105£2.63
1000 +£0.104£2.60

*price indicative

Packaging Options:
RS Stock No.:
209-8086
Mfr. Part No.:
AV17K1210401NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

27 V

Packaging

Tape & Reel

Clamping Voltage VC

44V

Clamping Current

2.5A

Mount Type

Surface

Series

AV

Maximum AC Voltage

17V ac

Maximum DC Voltage

20V dc

Maximum Surge Current

2000A

Capacitance

2nF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

125°C

Depth

1.3mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Thickness

1.3mm

Package/Case

1210

Automotive Standard

No

Energy Rating

0.3J

COO (Country of Origin):
SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.

Non-plastic coating for better flammability rating

Broad range of current and energy handling

capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy