Bourns, AV Varistor 4.5 nF 5 A, Clamping 40 V, Varistor 24 V, 1812

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.16

(exc. VAT)

£3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.316£3.16
50 - 90£0.234£2.34
100 - 240£0.213£2.13
250 - 490£0.19£1.90
500 +£0.18£1.80

*price indicative

Packaging Options:
RS Stock No.:
209-8078
Mfr. Part No.:
AV14K1812801NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

24 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

40V

Clamping Current

5A

Mount Type

Surface

Series

AV

Maximum AC Voltage

14V ac

Maximum DC Voltage

16V dc

Maximum Surge Current

2000A

Capacitance

4.5nF

Minimum Operating Temperature

-55°C

Length

4.7mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Thickness

1.3mm

Termination Style

Surface Mount

Depth

1.3mm

Package/Case

1812

Energy Rating

0.3J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.

Non-plastic coating for better flammability rating

Broad range of current and energy handling

capabilities

Related links