Bourns, AV Varistor 2.23 nF 2.5 A, Clamping 40 V, Varistor 24 V, 1210
- RS Stock No.:
- 209-8076
- Mfr. Part No.:
- AV14K1210401NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£8.175
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | £0.327 | £8.18 |
| 100 - 225 | £0.318 | £7.95 |
| 250 - 975 | £0.31 | £7.75 |
| 1000 + | £0.30 | £7.50 |
*price indicative
- RS Stock No.:
- 209-8076
- Mfr. Part No.:
- AV14K1210401NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 24 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Series | AV | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 2000A | |
| Maximum DC Voltage | 16V dc | |
| Capacitance | 2.23nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.3mm | |
| Termination Style | Surface Mount | |
| Depth | 1.3mm | |
| Standards/Approvals | RoHS | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 24 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 40V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Series AV | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 2000A | ||
Maximum DC Voltage 16V dc | ||
Capacitance 2.23nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.3mm | ||
Termination Style Surface Mount | ||
Depth 1.3mm | ||
Standards/Approvals RoHS | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
