Bourns, AV Varistor 2.23 nF 2.5 A, Clamping 40 V, Varistor 24 V, 1210
- RS Stock No.:
- 209-8075
- Mfr. Part No.:
- AV14K1210401NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
£355.00
(exc. VAT)
£425.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 5000 | £0.142 | £355.00 |
| 7500 + | £0.138 | £345.00 |
*price indicative
- RS Stock No.:
- 209-8075
- Mfr. Part No.:
- AV14K1210401NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 24 V | |
| Clamping Voltage VC | 40V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Series | AV | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 16V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 2.23nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.3mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.3mm | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 24 V | ||
Clamping Voltage VC 40V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Series AV | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 16V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 2.23nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.3mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 1.3mm | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
