Bourns, ZVHT Varistor 390 pF 3 A, Clamping 165 V, Varistor 100 V, 1210

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£4.625

(exc. VAT)

£5.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.185£4.63
100 - 475£0.179£4.48
500 - 975£0.174£4.35
1000 +£0.172£4.30

*price indicative

Packaging Options:
RS Stock No.:
204-8839
Mfr. Part No.:
ZV60K1210251NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

100 V

Clamping Voltage VC

165V

Packaging

Tape & Reel

Clamping Current

3A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

60V ac

Maximum Surge Current

250A

Maximum DC Voltage

85V dc

Capacitance

390pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, RoHS

Thickness

0.85mm

Termination Style

Surface Mount

Depth

2.5mm

Package/Case

1210

Energy Rating

2.2J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 390pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy