Bourns, ZVHT Varistor 330 pF 1 A, Clamping 165 V, Varistor 100 V, 1206
- RS Stock No.:
- 204-8836
- Mfr. Part No.:
- ZV60K1206121NIR1HT
- Brand:
- Bourns
Subtotal (1 reel of 2000 units)*
£186.00
(exc. VAT)
£224.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.093 | £186.00 |
*price indicative
- RS Stock No.:
- 204-8836
- Mfr. Part No.:
- ZV60K1206121NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 100 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 165V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 60V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 85V dc | |
| Capacitance | 330pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Depth | 1.6mm | |
| Thickness | 0.85mm | |
| Package/Case | 1206 | |
| Energy Rating | 0.9J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 100 V | ||
Product Type Varistor | ||
Clamping Voltage VC 165V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 60V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 85V dc | ||
Capacitance 330pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Depth 1.6mm | ||
Thickness 0.85mm | ||
Package/Case 1206 | ||
Energy Rating 0.9J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 330pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
