Bourns, ZVHT Varistor 710 pF 5 A, Clamping 135 V, Varistor 82 V, 1812
- RS Stock No.:
- 204-8833
- Mfr. Part No.:
- ZV50K1812401NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 190 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.347 | £3.47 |
| 100 - 490 | £0.303 | £3.03 |
| 500 + | £0.271 | £2.71 |
*price indicative
- RS Stock No.:
- 204-8833
- Mfr. Part No.:
- ZV50K1812401NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 82 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 50V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 65V dc | |
| Capacitance | 710pF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 4.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 82 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 135V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 50V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 65V dc | ||
Capacitance 710pF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 4.8J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 710pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
