Bourns, ZVHT Varistor 1 nF 5 A, Clamping 110 V, Varistor 68 V, 1812

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.347£3.47
100 - 490£0.302£3.02
500 +£0.271£2.71

*price indicative

Packaging Options:
RS Stock No.:
204-8823
Mfr. Part No.:
ZV40K1812601NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

68 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

110V

Clamping Current

5A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

40V ac

Maximum DC Voltage

56V dc

Maximum Surge Current

600A

Capacitance

1nF

Length

4.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Depth

3.2mm

Thickness

1.25mm

Package/Case

1812

Automotive Standard

No

Energy Rating

4.8J

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 1000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy