Bourns, ZVHT Varistor 1 nF 5 A, Clamping 110 V, Varistor 68 V, 1812
- RS Stock No.:
- 204-8822
- Mfr. Part No.:
- ZV40K1812601NIR1HT
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£258.00
(exc. VAT)
£310.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.258 | £258.00 |
*price indicative
- RS Stock No.:
- 204-8822
- Mfr. Part No.:
- ZV40K1812601NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 110V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 600A | |
| Capacitance | 1nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 1.25mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Package/Case | 1812 | |
| Energy Rating | 4.8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 110V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 600A | ||
Capacitance 1nF | ||
Minimum Operating Temperature -55°C | ||
Length 4.7mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Thickness 1.25mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Package/Case 1812 | ||
Energy Rating 4.8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 1000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
