Bourns, ZVHT Varistor 570 pF 3 A, Clamping 110 V, Varistor 68 V, 1210

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£4.75

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.19£4.75
100 - 225£0.182£4.55
250 - 475£0.172£4.30
500 - 975£0.16£4.00
1000 +£0.147£3.68

*price indicative

Packaging Options:
RS Stock No.:
204-8821
Mfr. Part No.:
ZV40K1210251NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

68 V

Clamping Voltage VC

110V

Packaging

Tape & Reel

Clamping Current

3A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

40V ac

Maximum Surge Current

250A

Maximum DC Voltage

56V dc

Capacitance

570pF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, UL

Thickness

0.85mm

Termination Style

Surface Mount

Depth

2.5mm

Package/Case

1210

Energy Rating

2.4J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 570pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy