Bourns, ZVHT Varistor 400 pF 1 A, Clamping 90 V, Varistor 56 V, 1206

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-8813
Mfr. Part No.:
ZV35K1206121NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

56 V

Product Type

Varistor

Clamping Voltage VC

90V

Packaging

Reel

Clamping Current

1A

Series

ZVHT

Diameter

1.9mm

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Maximum Surge Current

120A

Capacitance

400pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Thickness

1.2mm

Standards/Approvals

RoHS

Depth

1.6mm

Package/Case

1206

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 400pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links