Bourns, ZVHT Varistor 4 nF 10 A, Clamping 77 V, Varistor 47 V, 2220
- RS Stock No.:
- 204-8812
- Mfr. Part No.:
- ZV30K2220122NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.675 | £6.75 |
| 50 - 90 | £0.648 | £6.48 |
| 100 - 240 | £0.613 | £6.13 |
| 250 - 490 | £0.566 | £5.66 |
| 500 + | £0.519 | £5.19 |
*price indicative
- RS Stock No.:
- 204-8812
- Mfr. Part No.:
- ZV30K2220122NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 47 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 4nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Thickness | 1.25mm | |
| Package/Case | 2220 | |
| Energy Rating | 12.2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 47 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 38V dc | ||
Capacitance 4nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Thickness 1.25mm | ||
Package/Case 2220 | ||
Energy Rating 12.2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 4000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
