Bourns, ZVHT Varistor 4 nF 10 A, Clamping 77 V, Varistor 47 V, 2220
- RS Stock No.:
- 204-8811
- Mfr. Part No.:
- ZV30K2220122NIR1HT
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 1000 units)*
£418.00
(exc. VAT)
£502.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.418 | £418.00 |
| 2000 - 2000 | £0.401 | £401.00 |
| 3000 + | £0.389 | £389.00 |
*price indicative
- RS Stock No.:
- 204-8811
- Mfr. Part No.:
- ZV30K2220122NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 47 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 77V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 4nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 1.25mm | |
| Package/Case | 2220 | |
| Automotive Standard | No | |
| Energy Rating | 12.2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 47 V | ||
Product Type Varistor | ||
Clamping Voltage VC 77V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 38V dc | ||
Capacitance 4nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Standards/Approvals UL, RoHS | ||
Thickness 1.25mm | ||
Package/Case 2220 | ||
Automotive Standard No | ||
Energy Rating 12.2J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 4000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
