Bourns, ZVHT Varistor 450 pF 1 A, Clamping 77 V, Varistor 47 V, 1206

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
204-8806
Mfr. Part No.:
ZV30K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

47 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

77V

Clamping Current

1A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Capacitance

450pF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

150°C

Thickness

1.25mm

Standards/Approvals

UL, RoHS

Package/Case

1206

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 450pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy