Bourns, ZVHT Varistor 230 pF 1 A, Clamping 77 V, Varistor 47 V, 0805

Subtotal (1 pack of 25 units)*

£3.525

(exc. VAT)

£4.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,175 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.141£3.53

*price indicative

Packaging Options:
RS Stock No.:
204-8804
Mfr. Part No.:
ZV30K0805121NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

47 V

Packaging

Tape & Reel

Clamping Voltage VC

77V

Clamping Current

1A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Maximum Surge Current

120A

Capacitance

230pF

Length

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Thickness

0.8mm

Depth

1.25mm

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS

Package/Case

0805

Energy Rating

0.2J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 230pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links