Bourns, ZVHT Varistor 5 nF 10 A, Clamping 65 V, Varistor 39 V, 2220
- RS Stock No.:
- 204-8798
- Mfr. Part No.:
- ZV25K2220122NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£518.00
(exc. VAT)
£622.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.518 | £518.00 |
| 2000 - 2000 | £0.497 | £497.00 |
| 3000 + | £0.482 | £482.00 |
*price indicative
- RS Stock No.:
- 204-8798
- Mfr. Part No.:
- ZV25K2220122NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 5nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Depth | 5mm | |
| Package/Case | 2220 | |
| Energy Rating | 9.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 65V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 5nF | ||
Minimum Operating Temperature -55°C | ||
Length 5.7mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Depth 5mm | ||
Package/Case 2220 | ||
Energy Rating 9.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 5000pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
