Bourns, ZVHT Varistor 510 pF 1 A, Clamping 65 V, Varistor 39 V, 1206

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.30

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.132£3.30
100 - 475£0.127£3.18
500 - 975£0.108£2.70
1000 +£0.088£2.20

*price indicative

Packaging Options:
RS Stock No.:
204-8792
Mfr. Part No.:
ZV25K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

39 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

65V

Clamping Current

1A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

25V ac

Maximum Surge Current

200A

Maximum DC Voltage

31V dc

Capacitance

510pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Depth

1.6mm

Termination Style

Surface Mount

Thickness

0.85mm

Standards/Approvals

RoHS, UL

Package/Case

1206

Energy Rating

1J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 510pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy