Bourns, ZVHT Varistor 165 pF 1 A, Clamping 65 V, Varistor 39 V, 0603
- RS Stock No.:
- 204-8787
- Mfr. Part No.:
- ZV25K0603300NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.069 | £3.45 |
| 250 - 950 | £0.062 | £3.10 |
| 1000 - 1950 | £0.052 | £2.60 |
| 2000 + | £0.05 | £2.50 |
*price indicative
- RS Stock No.:
- 204-8787
- Mfr. Part No.:
- ZV25K0603300NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 30A | |
| Capacitance | 165pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 0.8mm | |
| Thickness | 0.95mm | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 65V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 30A | ||
Capacitance 165pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 0.8mm | ||
Thickness 0.95mm | ||
Package/Case 0603 | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 165pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
