Bourns, ZVHT Varistor 740 pF 1 A, Clamping 44 V, Varistor 27 V, 1206
- RS Stock No.:
- 204-8771
- Mfr. Part No.:
- ZV17K1206201NIR1HT
- Brand:
- Bourns
Subtotal (1 reel of 2500 units)*
£245.00
(exc. VAT)
£295.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.098 | £245.00 |
*price indicative
- RS Stock No.:
- 204-8771
- Mfr. Part No.:
- ZV17K1206201NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 44V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 740pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 0.85mm | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1206 | |
| Energy Rating | 0.7J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 44V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 740pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Thickness 0.85mm | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1206 | ||
Energy Rating 0.7J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 740pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
