Bourns, ZVHT Varistor 315 pF 1 A, Clamping 44 V, Varistor 27 V, 0805
- RS Stock No.:
- 204-8770P
- Mfr. Part No.:
- ZV17K0805121NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£12.00
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 225 | £0.12 |
| 250 - 475 | £0.114 |
| 500 - 975 | £0.105 |
| 1000 + | £0.097 |
*price indicative
- RS Stock No.:
- 204-8770P
- Mfr. Part No.:
- ZV17K0805121NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 27 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 44V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 315pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Thickness | 0.8mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 27 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 44V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 315pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Thickness 0.8mm | ||
Package/Case 0805 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 315pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
