Bourns, ZVHT Varistor 950 pF 1 A, Clamping 38 V, Varistor 22 V, 1206

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.85

(exc. VAT)

£5.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.194£4.85
100 - 225£0.188£4.70
250 - 475£0.183£4.58
500 - 975£0.179£4.48
1000 +£0.174£4.35

*price indicative

Packaging Options:
RS Stock No.:
204-8763
Mfr. Part No.:
ZV14K1206201NIR1HT
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

22 V

Clamping Voltage VC

38V

Packaging

Tape & Reel

Clamping Current

1A

Mount Type

Surface

Series

ZVHT

Maximum AC Voltage

14V ac

Maximum DC Voltage

18V dc

Maximum Surge Current

200A

Capacitance

950pF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Depth

1.6mm

Thickness

0.85mm

Package/Case

1206

Energy Rating

0.6J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns ZVHT series low voltage multi-layered varistor with 950pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.

Broad range of current and energy handling capabilities

Short response time

Low sensitivity

RoHS compliant

Related links