Bourns, ZVHT Varistor 950 pF 1 A, Clamping 38 V, Varistor 22 V, 1206
- RS Stock No.:
- 204-8762
- Mfr. Part No.:
- ZV14K1206201NIR1HT
- Brand:
- Bourns
Subtotal (1 reel of 3500 units)*
£308.00
(exc. VAT)
£371.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.088 | £308.00 |
*price indicative
- RS Stock No.:
- 204-8762
- Mfr. Part No.:
- ZV14K1206201NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 38V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 950pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 0.85mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 38V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 200A | ||
Capacitance 950pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Thickness 0.85mm | ||
Depth 1.6mm | ||
Package/Case 1206 | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 950pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
