Bourns, ZVHT Varistor 355 pF 1 A, Clamping 38 V, Varistor 22 V, 0805
- RS Stock No.:
- 204-8760
- Mfr. Part No.:
- ZV14K0805121NIR1HT
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£300.00
(exc. VAT)
£360.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.075 | £300.00 |
| 8000 + | £0.072 | £288.00 |
*price indicative
- RS Stock No.:
- 204-8760
- Mfr. Part No.:
- ZV14K0805121NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 38V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 355pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Depth | 1.25mm | |
| Thickness | 0.8mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 38V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 120A | ||
Capacitance 355pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Depth 1.25mm | ||
Thickness 0.8mm | ||
Package/Case 0805 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 355pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
