Bourns, ZVHT Varistor 195 pF 1 A, Clamping 38 V, Varistor 22 V, 0603
- RS Stock No.:
- 204-8759
- Mfr. Part No.:
- ZV14K0603300NIR1HT
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.45
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,600 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.129 | £6.45 |
| 250 - 950 | £0.117 | £5.85 |
| 1000 - 1950 | £0.098 | £4.90 |
| 2000 + | £0.094 | £4.70 |
*price indicative
- RS Stock No.:
- 204-8759
- Mfr. Part No.:
- ZV14K0603300NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 38V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 195pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 0.95mm | |
| Depth | 0.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 38V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 195pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Thickness 0.95mm | ||
Depth 0.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Package/Case 0603 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 195pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
