Bourns, ZVHT Varistor 2.6 nF 3 A, Clamping 33 V, Varistor 18 V, 1210
- RS Stock No.:
- 204-8757
- Mfr. Part No.:
- ZV11K1210401NIR1HT
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£5.85
(exc. VAT)
£7.025
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,825 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.234 | £5.85 |
*price indicative
- RS Stock No.:
- 204-8757
- Mfr. Part No.:
- ZV11K1210401NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 18 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 33V | |
| Clamping Current | 3A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 2.6nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 0.85mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Depth | 2.5mm | |
| Package/Case | 1210 | |
| Energy Rating | 1.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 18 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 33V | ||
Clamping Current 3A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 2.6nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Thickness 0.85mm | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Depth 2.5mm | ||
Package/Case 1210 | ||
Energy Rating 1.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 2600pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
