Bourns, PV Varistor 70 pF 5 A, Clamping 775 V, Varistor 400 V, 3225

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.73

(exc. VAT)

£3.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 770 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.273£2.73
50 - 90£0.262£2.62
100 - 240£0.249£2.49
250 - 490£0.23£2.30
500 +£0.21£2.10

*price indicative

Packaging Options:
RS Stock No.:
204-8746
Mfr. Part No.:
PV300K3225R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

400 V

Product Type

Varistor

Clamping Voltage VC

775V

Packaging

Tape & Reel

Clamping Current

5A

Mount Type

Surface

Series

PV

Maximum AC Voltage

300V ac

Maximum Surge Current

400A

Maximum DC Voltage

385V dc

Capacitance

70pF

Minimum Operating Temperature

-40°C

Length

8mm

Maximum Operating Temperature

85°C

Thickness

3.4mm

Termination Style

Surface Mount

Standards/Approvals

RoHS, UL

Package/Case

3225

Energy Rating

15J

Automotive Standard

No

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 3225

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links