Bourns, PV Varistor 120 pF 5 A, Clamping 455 V, Varistor 270 V, 3225
- RS Stock No.:
- 204-8727
- Mfr. Part No.:
- PV175K3225R2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£224.00
(exc. VAT)
£269.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.224 | £224.00 |
| 2000 - 2000 | £0.215 | £215.00 |
| 3000 + | £0.208 | £208.00 |
*price indicative
- RS Stock No.:
- 204-8727
- Mfr. Part No.:
- PV175K3225R2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 270 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 455V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | PV | |
| Maximum AC Voltage | 175V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 225V dc | |
| Capacitance | 120pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Depth | 3.4mm | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 3.4mm | |
| Package/Case | 3225 | |
| Automotive Standard | No | |
| Energy Rating | 9.5J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 270 V | ||
Product Type Varistor | ||
Clamping Voltage VC 455V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series PV | ||
Maximum AC Voltage 175V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 225V dc | ||
Capacitance 120pF | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Depth 3.4mm | ||
Standards/Approvals UL, RoHS | ||
Thickness 3.4mm | ||
Package/Case 3225 | ||
Automotive Standard No | ||
Energy Rating 9.5J | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
