Bourns, PV Varistor 140 pF 10 A, Clamping 395 V, Varistor 240 V, 3225

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.343£3.43
100 - 240£0.263£2.63
250 - 490£0.241£2.41
500 +£0.229£2.29

*price indicative

Packaging Options:
RS Stock No.:
204-8726
Mfr. Part No.:
PV150K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

240 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

395V

Clamping Current

10A

Mount Type

Surface

Series

PV

Maximum AC Voltage

150V ac

Maximum DC Voltage

200V dc

Maximum Surge Current

1200A

Capacitance

140pF

Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Termination Style

Surface Mount

Depth

4.7mm

Thickness

4.7mm

Package/Case

3225

Automotive Standard

No

Energy Rating

18.5J

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy