Bourns, PV Varistor 270 pF 10 A, Clamping 200 V, Varistor 120 V, 4032

Subtotal (1 reel of 1000 units)*

£247.00

(exc. VAT)

£296.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.247£247.00

*price indicative

RS Stock No.:
204-8703
Mfr. Part No.:
PV75K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

120 V

Clamping Voltage VC

200V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

PV

Maximum AC Voltage

75V ac

Maximum DC Voltage

100V dc

Maximum Surge Current

1200A

Capacitance

270pF

Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, UL

Depth

4.7mm

Thickness

4.7mm

Package/Case

4032

Energy Rating

9J

Automotive Standard

No

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy