Bourns, DV Varistor 140 pF 10 A, Clamping 775 V, Varistor 470 V, 4032

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
204-8696
Mfr. Part No.:
DV300K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

470 V

Product Type

Varistor

Clamping Voltage VC

775V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

DV

Maximum AC Voltage

300V ac

Maximum Surge Current

1200A

Maximum DC Voltage

300V dc

Capacitance

140pF

Pin Count

2

Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Thickness

2mm

Standards/Approvals

RoHS

Package/Case

4032

Energy Rating

30J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Continuous operating temperature of 125 °C

Broad range of current and energy handling capabilities

Available in tape and reel packaging for automatic pick-and-place

Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)

Leadless chip form zero inductance facilitating extremely fast response time to transient surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy