Bourns, DV Varistor 140 pF 10 A, Clamping 775 V, Varistor 470 V, 4032
- RS Stock No.:
- 204-8695
- Mfr. Part No.:
- DV300K4032R2
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8695
- Mfr. Part No.:
- DV300K4032R2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 470 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | DV | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Surge Current | 1200A | |
| Capacitance | 140pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Thickness | 2mm | |
| Package/Case | 4032 | |
| Automotive Standard | No | |
| Energy Rating | 30J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 470 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series DV | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Surge Current 1200A | ||
Capacitance 140pF | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Thickness 2mm | ||
Package/Case 4032 | ||
Automotive Standard No | ||
Energy Rating 30J | ||
- COO (Country of Origin):
- SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 4032
Continuous operating temperature of 125 °C
Broad range of current and energy handling capabilities
Available in tape and reel packaging for automatic pick-and-place
Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
Leadless chip form zero inductance facilitating extremely fast response time to transient surges
