Bourns, DV Varistor 90 pF 5 A, Clamping 710 V, Varistor 430 V, 3225

Subtotal (1 reel of 2000 units)*

£808.00

(exc. VAT)

£970.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.404£808.00

*price indicative

RS Stock No.:
204-8689
Mfr. Part No.:
DV275K3225R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

430 V

Clamping Voltage VC

710V

Packaging

Tape & Reel

Clamping Current

5A

Mount Type

Surface

Series

DV

Maximum AC Voltage

275V ac

Maximum DC Voltage

275V dc

Maximum Surge Current

400A

Capacitance

90pF

Minimum Operating Temperature

-40°C

Length

8mm

Maximum Operating Temperature

125°C

Thickness

2mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2mm

Package/Case

3225

Automotive Standard

No

Energy Rating

13J

COO (Country of Origin):
SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 3225

Continuous operating temperature of 125 °C

Broad range of current and energy handling capabilities

Available in tape and reel packaging for automatic pick-and-place

Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)

Leadless chip form zero inductance facilitating extremely fast response time to transient surges

Related links