Bourns, DV Varistor 160 pF 10 A, Clamping 650 V, Varistor 390 V, 4032

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£95.50

(exc. VAT)

£114.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,870 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.955
500 - 990£0.945
1000 +£0.931

*price indicative

Packaging Options:
RS Stock No.:
204-8687P
Mfr. Part No.:
DV250K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

390 V

Packaging

Tape & Reel

Clamping Voltage VC

650V

Clamping Current

10A

Mount Type

Surface

Series

DV

Maximum AC Voltage

250V ac

Maximum Surge Current

1200A

Maximum DC Voltage

250V dc

Capacitance

160pF

Minimum Operating Temperature

-40°C

Length

10mm

Maximum Operating Temperature

125°C

Thickness

2mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Depth

2mm

Package/Case

4032

Automotive Standard

No

Energy Rating

25J

COO (Country of Origin):
SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Continuous operating temperature of 125 °C

Broad range of current and energy handling capabilities

Available in tape and reel packaging for automatic pick-and-place

Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)

Leadless chip form zero inductance facilitating extremely fast response time to transient surges

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy